Microchip AT45DB642D-CU technical specifications.
| Access Time-Max | 6ns |
| Package/Case | BGA |
| Density | 64Mb |
| Frequency | 66MHz |
| Interface | Serial, Parallel, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | FLASH, , DataFLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 378 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT45DB642D-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
