Sign in to ask questions about the Microchip AT45DCB002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT45DCB002 technical specifications.
| Lead Free | Contains Lead |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT45DCB002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.