
This 8MB FLASH memory device from Microchip operates within a temperature range of -40°C to 85°C and is supplied at 3.3V. The device is packaged in a lead-free component, but it contains lead, and is compliant with RoHS regulations. The memory is available in a quantity of 32 units, with dimensions of 32mm in length and 24mm in width.
Sign in to ask questions about the Microchip AT45DCB008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT45DCB008 technical specifications.
| Lead Free | Contains Lead |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Memory Size | 8MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT45DCB008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.