This 1Mb FLASH memory IC features a parallel interface and an access time of 120ns. It is available in an LCC package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Microchip AT49BV001-12JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49BV001-12JC technical specifications.
| Access Time | 120ns |
| Package/Case | LCC |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49BV001-12JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
