The AT49BV001-90TC is a 1Mb parallel FLASH memory with an access time of 90ns. It is available in a TFSOP package and is suitable for operation over a temperature range of 0-70°C. This device is not RoHS compliant and contains lead. It is a surface mount device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT49BV001-90TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49BV001-90TC technical specifications.
| Access Time | 90ns |
| Package/Case | TFSOP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49BV001-90TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
