This 2Mb FLASH memory IC features an access time of 90ns and is packaged in a TFSOP surface mount package. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant due to containing lead. The memory is available in a tray packaging format with 156 units per package.
Sign in to ask questions about the Microchip AT49BV002-90TI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49BV002-90TI technical specifications.
| Access Time | 90ns |
| Package/Case | TFSOP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49BV002-90TI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.