This 2Mb FLASH memory IC features a 90ns access time and operates at frequencies up to 90GHz. It is available in a TFSOP package and is designed for surface mount applications. The device is specified to operate over a temperature range of 0°C to 70°C. It is not compliant with RoHS regulations due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Microchip AT49BV002T-90VC technical specifications.
| Access Time | 90ns |
| Package/Case | TFSOP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |