The AT49BV040-12VC is a 4Mb FLASH memory device with an access time of 120ns. It is packaged in a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It is not RoHS compliant and contains lead, making it a non-compliant lead-based device.
Sign in to ask questions about the Microchip AT49BV040-12VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49BV040-12VC technical specifications.
| Access Time | 120ns |
| Package/Case | TFSOP |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49BV040-12VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.