The AT49BV1604A-90CI is a 16Mb FLASH memory IC with a 90ns access time and a frequency of 90GHz. It is packaged in a TFBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant. It is available in a tray packaging with 364 units per package.
Sign in to ask questions about the Microchip AT49BV1604A-90CI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49BV1604A-90CI technical specifications.
| Access Time | 90ns |
| Package/Case | TFBGA |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 364 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49BV1604A-90CI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.