The AT49BV1604AT-70CI is a 16Mb FLASH memory IC with an access time of 70ns. It is packaged in a TFBGA package and is designed for surface mount applications. The memory operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is available in a tray packaging with 364 units per package.
Sign in to ask questions about the Microchip AT49BV1604AT-70CI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49BV1604AT-70CI technical specifications.
| Access Time | 70ns |
| Package/Case | TFBGA |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 364 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49BV1604AT-70CI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.