The AT49BV1604AT-90CI is a 16Mb FLASH memory device with an access time of 90ns. It is packaged in a TFBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead, making it a non-lead-free device.
Sign in to ask questions about the Microchip AT49BV1604AT-90CI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49BV1604AT-90CI technical specifications.
| Access Time | 90ns |
| Package/Case | TFBGA |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 364 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49BV1604AT-90CI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.