This 16Mb NOR flash memory features a parallel interface and 16-bit data bus width, with an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.65V and 3.6V. The memory is packaged in a surface mount tray, containing 216 individual units.
Microchip AT49BV160ST-70CU technical specifications.
| Access Time | 70ns |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Package Quantity | 216 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49BV160ST-70CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.