
The AT49BV1614T-11CI is a 16Mb FLASH memory IC with a TFSOP package and 110ns access time. It operates within a temperature range of -40°C to 85°C. This device is not RoHS compliant and contains lead. It is available in a tray packaging with 96 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT49BV1614T-11CI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 110ns |
| Package/Case | TFSOP |
| Frequency | 110GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49BV1614T-11CI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
