
IC FLASH 32MBIT 70NS 47CBGA
Microchip AT49BV320DT-70CU technical specifications.
| Access Time | 70ns |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Package Quantity | 276 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT49BV320DT-70CU to view detailed technical specifications.
No datasheet is available for this part.