The AT49BV4096A-15RI is a 4Mb parallel FLASH memory from Microchip with an access time of 150ns. It is available in a SOIC package and is designed for surface mount applications. The memory operates over a temperature range of -40°C to 85°C. It is not RoHS compliant.
Microchip AT49BV4096A-15RI technical specifications.
| Access Time | 150ns |
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.