
The AT49BV4096A-15TC is a 4Mb FLASH memory device with an access time of 150ns and a frequency of 150GHz. It is available in a TFSOP package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is not RoHS compliant due to the presence of lead. The memory is non-volatile and has a memory size of 4Mb.
Checking distributor stock and pricing after the page loads.
| Access Time | 150ns |
| Package/Case | TFSOP |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |