
The AT49BV802AT-70TU is an 8Mb NOR flash memory with a 16-bit data bus and an access time of 70ns. It is available in a TSOP package and is designed for surface mount applications. The memory operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.65V and 3.6V. The device is lead-free and RoHS compliant, making it suitable for a variety of applications.
Microchip AT49BV802AT-70TU technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 8Mb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT49BV802AT-70TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.