This 1Mb NOR FLASH IC features an access time of 55ns and operates within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a PDIP-12 package and is available in quantities of 12. Note that this product contains lead and is not RoHS compliant.
Sign in to ask questions about the Microchip AT49F001-55PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49F001-55PI technical specifications.
| Access Time | 55ns |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Supply Voltage | 4.5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F001-55PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.