
The AT49F001N-12TI is a 1Mb FLASH memory IC with an access time of 120ns. It is available in a TFSOP package and is suitable for operation over the temperature range of -40°C to 85°C. This memory device is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip AT49F001N-12TI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49F001N-12TI technical specifications.
| Access Time | 120ns |
| Package/Case | TFSOP |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F001N-12TI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.