
The AT49F001NT-70PC is a 1Mb parallel FLASH memory with an access time of 70ns. It is available in a DIP package and is suitable for operation over a temperature range of 0-70°C. The memory is mounted through a hole and is packaged in a rail or tube. Note that this product contains lead and is not RoHS compliant.
Sign in to ask questions about the Microchip AT49F001NT-70PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49F001NT-70PC technical specifications.
| Access Time | 70ns |
| Package/Case | DIP |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F001NT-70PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
