This 1Mb FLASH memory device features a 90ns access time and is packaged in a TFSOP surface mount package. It operates over a temperature range of 0°C to 70°C and is not RoHS compliant due to containing lead. The memory is available in a tray packaging with 208 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT49F001NT-90VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 90ns |
| Package/Case | TFSOP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F001NT-90VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
