
This 1Mb FLASH memory is packaged in a TFSOP package and is designed for surface mount applications. It operates over a temperature range of 0 to 70°C. The memory is non-volatile, meaning it retains data even when power is removed. However, it is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip AT49F001T-12TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49F001T-12TC technical specifications.
| Access Time | 120ns |
| Package/Case | TFSOP |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F001T-12TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.