This 1Mb parallel FLASH memory features an access time of 70ns and operates within a temperature range of -40°C to 85°C. It is packaged in a surface-mount LCC package and is available in quantities of 32. The memory is non-volatile and has a memory type of FLASH. However, it is not RoHS compliant and contains lead, making it non-lead free.
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Package/Case | LCC |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |