
This 1Mb FLASH memory IC features a 70ns access time and operates at frequencies up to 70GHz. It is available in a TFSOP package and is suitable for surface mount applications. The device is not RoHS compliant and contains lead. Operating temperature range is from 0°C to 70°C.
Sign in to ask questions about the Microchip AT49F001T-70VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49F001T-70VC technical specifications.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F001T-70VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.