This 1Mb parallel FLASH memory device features an access time of 90ns and is packaged in a surface-mount LCC package. It operates over a temperature range of 0 to 70°C. The device is available in a 32-piece rail/Tube packaging configuration. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 90ns |
| Package/Case | LCC |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |