
The AT49F001T-90JI is a 1Mb FLASH memory device with an access time of 90ns. It is packaged in a lead-free LCC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant due to the presence of lead. It is a non-volatile memory device with a memory size of 1Mb and a memory type of FLASH.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT49F001T-90JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 90ns |
| Package/Case | LCC |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F001T-90JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.