
The AT49F001T-90TC is a 1Mb parallel FLASH memory with an access time of 90ns. It operates within a temperature range of 0 to 70°C and is packaged in a TFSOP. This memory is non-volatile and contains lead, making it non-RoHS compliant. It is available in a tray packaging with 156 units per package.
Sign in to ask questions about the Microchip AT49F001T-90TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49F001T-90TC technical specifications.
| Access Time | 90ns |
| Package/Case | TFSOP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F001T-90TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.