
The AT49F001T-90TI is a 1Mb parallel FLASH memory IC with a 90ns access time. It is packaged in a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant. It has a frequency of 90GHz and a memory size of 1Mb.
Sign in to ask questions about the Microchip AT49F001T-90TI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49F001T-90TI technical specifications.
| Access Time | 90ns |
| Package/Case | TFSOP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F001T-90TI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
