This 1Mb FLASH memory features an access time of 90ns and is packaged in the TFSOP surface mount package. It operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Microchip AT49F001T-90VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49F001T-90VC technical specifications.
| Access Time | 90ns |
| Package/Case | TFSOP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F001T-90VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.