
This 1Mb FLASH memory IC features a 90ns access time and operates over a temperature range of -40°C to 85°C. It is available in a TFSOP package and is suitable for surface mount applications. The device is not RoHS compliant and contains lead. It has a frequency of 90GHz and is a non-volatile memory type.
Sign in to ask questions about the Microchip AT49F001T-90VI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49F001T-90VI technical specifications.
| Access Time | 90ns |
| Package/Case | TFSOP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F001T-90VI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.