
The AT49F002-12PC is a 2Mb FLASH memory device with an access time of 120ns. It operates within a temperature range of 0°C to 70°C and is packaged in a DIP format for through-hole mounting. This device is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip AT49F002-12PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49F002-12PC technical specifications.
| Access Time | 120ns |
| Package/Case | DIP |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F002-12PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.