
The AT49F002-12VC is a 2Mb FLASH memory device with a parallel interface. It operates over a temperature range of 0°C to 70°C and is packaged in a surface mount TFSOP package. The device is not RoHS compliant and contains lead. It has an access time of 120ns and a frequency of 120GHz.
Sign in to ask questions about the Microchip AT49F002-12VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49F002-12VC technical specifications.
| Access Time | 120ns |
| Package/Case | TFSOP |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F002-12VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
