This 2Mb FLASH memory device is available in a DIP package and is designed to operate over a temperature range of 0°C to 70°C. It features an access time of 90ns and a maximum frequency of 90GHz. The device is mounted through a hole and is packaged in a rail/Tube format with 12 units per package. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip AT49F002-90PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49F002-90PC technical specifications.
| Access Time | 90ns |
| Package/Case | DIP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F002-90PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
