The AT49F002A-55VI is a 2Mb FLASH memory IC with a TFSOP package and 55ns access time. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. This device is not RoHS compliant and contains lead. The memory is non-volatile and has a frequency of 55GHz.
Sign in to ask questions about the Microchip AT49F002A-55VI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49F002A-55VI technical specifications.
| Access Time | 55ns |
| Package/Case | TFSOP |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F002A-55VI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.