
This 2Mb parallel flash memory features an access time of 55ns and operates at a maximum supply voltage of 5.5V with a supply current of 50mA. It is packaged in a PLCC-32 package and has a maximum operating temperature of 70°C. The memory type is non-volatile NOR with an 18-bit address bus width and an 8-bit word size. It is not RoHS compliant and contains lead.
Microchip AT49F002N-55JC technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 18b |
| Package/Case | PLCC |
| Density | 2Mb |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | FLASH, , Non-Volatile, NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F002N-55JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.