This 2Mb NOR flash memory device features an 8-bit parallel interface and an access time of 55ns. It operates over a temperature range of -40°C to 85°C and is available in a PLCC package. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Microchip AT49F002N-55JI technical specifications.
| Access Time | 55ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F002N-55JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.