This 2Mb parallel FLASH memory features an access time of 70ns and is packaged in a TFSOP. It operates within a temperature range of 0°C to 70°C and is designed for surface mount applications. The memory is non-volatile and has a memory type of FLASH. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |