The 2Mb Parallel FLASH Memory has an access time of 90ns and operates at a maximum temperature of 85°C. It is packaged in a through hole DIP package and is available in quantities of 12. The memory is non-volatile and has a memory size of 2Mb. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip AT49F002T-90PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49F002T-90PI technical specifications.
| Access Time | 90ns |
| Package/Case | DIP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F002T-90PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
