The AT49F040-15JI is a 4Mb FLASH memory device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a package type of LCC and a mounting type of surface mount. The device has a memory size of 4Mb and a memory type of FLASH, non-volatile. It is not RoHS compliant and contains lead, making it non-lead free.
Checking distributor stock and pricing after the page loads.
| Access Time | 150ns |
| Package/Case | LCC |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |