The AT49F040-70PI is a 4Mb parallel FLASH memory IC from Microchip. It operates at a frequency of 70GHz and is available in a DIP package with through hole mount. The device is rated for operation between -40°C and 85°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Microchip AT49F040-70PI technical specifications.
| Package/Case | DIP |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |