
The AT49F040-90PC is a 4Mb FLASH memory device with an access time of 90ns. It operates within a temperature range of 0°C to 70°C. The device is packaged in a DIP package and is suitable for through-hole mounting. Note that this device contains lead and is not RoHS compliant.
Sign in to ask questions about the Microchip AT49F040-90PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49F040-90PC technical specifications.
| Access Time | 90ns |
| Package/Case | DIP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F040-90PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
