This 1Mb FLASH memory features an access time of 90ns and operates within a temperature range of 0 to 70°C. It is packaged in a TFSOP and is designed for surface mount applications. The device is not RoHS compliant.
Sign in to ask questions about the Microchip AT49F1024-90VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49F1024-90VC technical specifications.
| Access Time | 90ns |
| Package/Case | TFSOP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F1024-90VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.