This 1Mb NOR Flash Memory features a 16-bit parallel interface and an access time of 45ns. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage of 5.5V, with a minimum supply voltage of 4.5V. The memory is packaged in a surface-mount VSOP package and is not RoHS compliant.
Sign in to ask questions about the Microchip AT49F1024A-45VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49F1024A-45VC technical specifications.
| Access Time | 45ns |
| Package/Case | VSOP |
| Data Bus Width | 16b |
| Frequency | 45GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 160 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F1024A-45VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.