The AT49F1025-70VC is a 1Mb FLASH memory device with an access time of 70ns. It is packaged in a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. Note that this device contains lead and is not RoHS compliant.
Microchip AT49F1025-70VC technical specifications.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F1025-70VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.