The AT49F4096A-12RC is a 4Mb FLASH memory device with a parallel interface and a SOIC package. It operates over a temperature range of -0°C to 70°C. This device is suitable for surface mount applications and is available in rail or tube packaging.
Microchip AT49F4096A-12RC technical specifications.
| Access Time | 120ns |
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.