512Kb Parallel Flash Memory IC, featuring 70ns access time and an 8-bit word size. This non-volatile NOR flash memory offers a 16-bit address bus and 64,000 words of storage. Designed for surface mount applications, it operates with a 5V supply voltage and is housed in a 32-pin PLCC package. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Microchip AT49F512-70JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49F512-70JC technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 16b |
| Package/Case | PLCC |
| Density | 512Kb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | FLASH, , Non-Volatile, NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 40mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT49F512-70JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.