The AT49F512-70PI is a 512Kb FLASH memory device with a parallel interface and an access time of 70ns. It is packaged in a DIP package and is suitable for use in applications where high-speed data transfer is required. The device operates over a temperature range of -40°C to 85°C and is available in rail/Tube packaging. However, it is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip AT49F512-70PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49F512-70PI technical specifications.
| Access Time | 70ns |
| Package/Case | DIP |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F512-70PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.