
512Kb NOR Flash memory IC, featuring a 70ns access time and 8-bit word size. This surface-mount component utilizes a parallel interface and operates with a 5V supply voltage, ranging from 4.5V to 5.5V. Designed for a 16-bit address bus, it offers 64,000 words of non-volatile storage. The component is housed in a 32-pin TFSOP package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip AT49F512-70TI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49F512-70TI technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 16b |
| Package/Case | TFSOP |
| Density | 512Kb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | FLASH, , Non-Volatile, NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 156 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 40mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT49F512-70TI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.