
512Kb NOR Flash memory IC, featuring a 70ns access time and an 8-bit word size. This asynchronous, parallel interface component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and has a maximum operating temperature of 70°C. Designed for surface mounting, it comes in a 32-pin VSOP package.
Microchip AT49F512-70VC technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 16b |
| Package/Case | VSOP |
| Density | 512Kb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | FLASH, , Non-Volatile, NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 208 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 40mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT49F512-70VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.