The AT49F512-90JI is a 512Kb FLASH memory IC with an access time of 90ns. It is available in a LCC package and is designed for surface mount applications. The device operates within a temperature range of -40°C to 85°C. Note that this product contains lead and is not RoHS compliant.
Sign in to ask questions about the Microchip AT49F512-90JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49F512-90JI technical specifications.
| Access Time | 90ns |
| Package/Case | LCC |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F512-90JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
